TDK YFF-SC, Feedthrough Capacitor 50V dc, 1608 470 pF, Surface
- RS Stock No.:
- 144-7146
- Mfr. Part No.:
- YFF18SC1H471MT0H0N
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $80.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,580.00
(exc. GST)
$1,740.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.158 | $1,580.00 | - |
| 20000 - 90000 | $0.154 | $1,540.00 | $80.00 |
| 100000 + | $0.138 | $1,380.00 | $2,000.00 |
*price indicative
- RS Stock No.:
- 144-7146
- Mfr. Part No.:
- YFF18SC1H471MT0H0N
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Feedthrough Capacitor | |
| Capacitance | 470pF | |
| Voltage | 50V dc | |
| Tolerance | ±20 % | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Package/Case | 1608 | |
| Series | YFF-SC | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Feedthrough Capacitor | ||
Capacitance 470pF | ||
Voltage 50V dc | ||
Tolerance ±20 % | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Package/Case 1608 | ||
Series YFF-SC | ||
- COO (Country of Origin):
- JP
TDK YFF-SC Series 3 Terminal Filters
TDK YFF-SC Series 3 Terminal filters for signal line are high performance Compact EMC components. These filters have good attenuation characteristic in a high frequency range.
Applications
High impedence circuits
Low-current power line of communication Terminal devices, AV, and information devices
I/O Interface sections of devices with electric circuits and the area around connectors
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
