United Automation VAC Series Fan Speed Controller for Use with Single-Phase Mains-Driven Inductive Loads, 15 A Max 110V,
- RS Stock No.:
- 748-0835
- Mfr. Part No.:
- A72152
- Brand:
- United Automation
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$166.84
(exc. GST)
$183.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $166.84 | - |
| 10 - 49 | $166.02 | - |
| 50 - 99 | $164.50 | 1% |
| 100 + | $163.42 | 2% |
*price indicative
- RS Stock No.:
- 748-0835
- Mfr. Part No.:
- A72152
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Fan Speed Controller | |
| For Use With | Single-Phase Mains-Driven Inductive Loads | |
| Speed Settings | Infinitely Variable | |
| Maximum Current | 15A | |
| Output Configuration | Variable Phase Angle | |
| Frequency | 60Hz | |
| Maximum Supply Voltage | 110V | |
| Standards/Approvals | EMC Directive, I.E.T. Regulations (BS7671), Low Voltage Directive (LVD) | |
| Series | VAC | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Fan Speed Controller | ||
For Use With Single-Phase Mains-Driven Inductive Loads | ||
Speed Settings Infinitely Variable | ||
Maximum Current 15A | ||
Output Configuration Variable Phase Angle | ||
Frequency 60Hz | ||
Maximum Supply Voltage 110V | ||
Standards/Approvals EMC Directive, I.E.T. Regulations (BS7671), Low Voltage Directive (LVD) | ||
Series VAC | ||
- COO (Country of Origin):
- GB
VAC2-15E 15A Fan Speed Controller
These variable phase angle regulators are robust, compact and enclosed units for 230V or 110V up to 15A single phase mains driven inductive loads, such as induction motors, fans & pumps. They give fully adjustable voltage outputs from zero to maximum. A version (/S) of these controllers also incorporate an OFF switch when the potentiometer is fully anti-clockwise.
The controller has an integral RC Snubber network for control of inductive loads.
Minimum Set Speed adjuster (at the rear) allows the designer/installer to fix a minimum output voltage level to prevent a motor being driven too slow.
Infinitely variable 0-98% output
Optional OFF switch on potentiometer (/S versions)
Minimum Set Speed Adjuster
Single hole fixing
Rugged and compact
Large triac for inrush protection
Integral RC Snubber
Suitable applications for most single-phase mains voltage driven Motors & Fans
Related links
- United Automation VAC2-1/RFI Series Fan Speed Controller for Use with Single-Phase Mains-Driven Inductive Loads Such As
- United Automation Fan Speed Controller for Use with Single-Phase Mains-Driven Inductive Loads (Including Induction
- United Automation VAC Series Fan Speed Controller for Use with Fans Pumps
- United Automation VAC Series Fan Speed Controller for Use with Single Phase Switched Fan Controller
- United Automation X10784 Series Fan Speed Controller for Use with Mains Driven Motors and Fans, 10 A Max 230V ac
- United Automation VAC2-3/RFI Series Fan Speed Controller for Use with fans and pumps, Inductive loads such as induction
- United Automation VAC2/RFI Series Fan Speed Controller for Use with fans and pumps 3 A Max 230V, Variable
- United Automation FSC5 Series Fan Speed Controller for Use with small transformers and resistive loads such as heaters,
