Nidec Components TF037 Series Fan Speed Controller for Use with Micro Blower TF037 Series, 4 A Max 24V dc, Variable

Subtotal (1 unit)*

$206.76

(exc. GST)

$227.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.76

*price indicative

RS Stock No.:
180-3035
Mfr. Part No.:
TF037-1001-D
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Fan Speed Controller

For Use With

Micro Blower TF037 Series

Speed Settings

Variable

Maximum Current

4A

Output Configuration

Pulse Width Modulation

Maximum Supply Voltage

24V dc

Standards/Approvals

RoHS

Series

TF037

COO (Country of Origin):
CN
The drivers enable users to vary the speed of the motor by adjusting the control voltage of the external input.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy