Nidec Components TF037E-2000-F Micro Blower Kit with Driver Comparator Motor Driver Board for Micro Blower TF037 Series
- RS Stock No.:
- 249-8119
- Mfr. Part No.:
- TF037E-2000-F
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 5 units)*
$1,582.39
(exc. GST)
$1,740.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 - 5 | $316.478 | $1,582.39 |
| 10 + | $305.172 | $1,525.86 |
*price indicative
- RS Stock No.:
- 249-8119
- Mfr. Part No.:
- TF037E-2000-F
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Analogue Development Kit | |
| Analogue Function | Comparator | |
| Kit Classification | Motor Driver Board | |
| For Use With | Micro Blower TF037 Series | |
| Featured Device | Micro Blower | |
| Kit Name | Micro Blower Kit with Driver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Analogue Development Kit | ||
Analogue Function Comparator | ||
Kit Classification Motor Driver Board | ||
For Use With Micro Blower TF037 Series | ||
Featured Device Micro Blower | ||
Kit Name Micro Blower Kit with Driver | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS Micro Blower Kit with driver will help in shorten the evaluation and product development times.
Compact / Light weight
The smallest and lightest series
Aerodynamic bearings
High static pressures
Low vibration
Long life due to aerodynamic bearings without heat dependence
Resin in full compliance with FDA standards
Related links
- Nidec Components Micro Blower Kit with Driver Comparator Motor Driver Board for Micro Blower TF037 Series for Micro
- Nidec Components TF037-1001-D Micro Blower Kit with Driver Comparator Motor Driver Board for Micro Blower TF037 Series
- Nidec Components TF037E Series Blower Centrifugal Fan 1.6 L/s, DC Operation 52 mm x 80.2mm x 60 mm
- Nidec Components TF037F-2000-P Micro Blower Kit with Driver Comparator Motor Driver Board for Normal Air, non-corrosive
- Nidec Components Micro Blower Kit with Driver Comparator Motor Driver Board for Normal Air, non-corrosive gases for
- Nidec Components Micro Blower Kit with Driver Comparator Motor Driver Board for Micro Blower
- Nidec Components Micro Blower Kit with Driver Comparator Motor Driver Board for Noncorrosive gas for Micro Blower
- Nidec Components TF037C-2100-P Micro Blower Kit with Driver Comparator Motor Driver Board for Micro Blower
