ebm-papst Fan Mount Mounting Screw Clip for use with 3300/4300 and 8300 Fan Series
- RS Stock No.:
- 482-045
- Mfr. Part No.:
- LZ212
- Brand:
- ebm-papst
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-045
- Mfr. Part No.:
- LZ212
- Brand:
- ebm-papst
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
| Brand | ebm-papst | |
| Product Type | Fan Mount | |
| Accessory Type | Mounting Screw Clip | |
| For Use With | 3300/4300 and 8300 Fan Series | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type Fan Mount | ||
Accessory Type Mounting Screw Clip | ||
For Use With 3300/4300 and 8300 Fan Series | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE

Screw Clips for Mounting Fans
Screw clips for mounting fans with threaded pin 3.5 DIN 7970.
Related links
- ebm-papst Fan Mount Mounting Screw Clip for use with 4000/5100/5200/5600/5900/7000 and 9000 Fan Series
- ebm-papst Fan Mount for use with Q-Motors and iQ Motors
- ebm-papst Fan Mount for use with 3400N Series, 8400N Series
- ebm-papst Fan Mount for use with Carrier Plate with the Hole of 6.5 mm & Plate Thickness of 1-2 mm, Flange Thickness of
- ebm-papst 8300 N - S-Panther Series Axial Fan 70 m³/h 241 mA Max, IP68 32 mm 80mm 80 mm
- ebm-papst DC fan Series Finger Guard for 120 mm Fans Fibreglass Reinforced
- ebm-papst 4300 Series Axial Fan 170 m³/h IP20 32 mm 119mm 119 mm
- ebm-papst 4300 Series Axial Fan 170 m³/h 417 mA Max, IP68 119 mm 119mm 32 mm