ebm-papst 8300 N - S-Panther Series Axial Fan, 12 V dc, DC Operation, 70m³/h, 2.9W, 80 x 80 x 32mm
- RS Stock No.:
- 193-8661
- Distrelec Article No.:
- 301-61-616
- Mfr. Part No.:
- 8312N/2HL
- Brand:
- ebm-papst
Bulk discount available
Subtotal (1 unit)*
$92.31
(exc. GST)
$101.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $92.31 |
| 5 - 9 | $89.63 |
| 10 - 24 | $84.99 |
| 25 + | $83.12 |
*price indicative
- RS Stock No.:
- 193-8661
- Distrelec Article No.:
- 301-61-616
- Mfr. Part No.:
- 8312N/2HL
- Brand:
- ebm-papst
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 12 V dc | |
| AC or DC Operation | DC | |
| Height | 32mm | |
| Power Consumption | 2.9W | |
| Width | 80mm | |
| Depth | 80mm | |
| Termination Type | Lead Wire | |
| Dimensions | 80 x 80 x 32mm | |
| Air Flow | 70m³/h | |
| Sensor Type | Temperature | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 32mm | ||
Power Consumption 2.9W | ||
Width 80mm | ||
Depth 80mm | ||
Termination Type Lead Wire | ||
Dimensions 80 x 80 x 32mm | ||
Air Flow 70m³/h | ||
Sensor Type Temperature | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- HU
The 8300N series is designed to be used for cooling efficiency within a confined installation space.
Related links
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 2.3W, 80 x 80 x 32mm
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 4W, 80 x 80 x 32mm
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 3.6W, 80 x 80 x 32mm
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 5W, 80 x 80 x 32mm
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 1.5W, 80 x 80 x 32mm
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 5.4W, 80 x 80 x 32mm
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 1.8W, 80 x 80 x 32mm
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 1.8W, 80 x 80 x 32mm
