Clipsal Electrical Grey Series WS Fan Isolator Switch, 250V, IP66

Subtotal (1 unit)*

$90.60

(exc. GST)

$99.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.60

*price indicative

RS Stock No.:
282-3107
Mfr. Part No.:
WS226D-RG
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Colour

Grey

Current Rating

10A

Number of Gangs

1

Number of Poles

2

IP Rating

IP66

Operating Voltage

250V

Series

Series WS

COO (Country of Origin):
VN
The Clipsal Electrical Surface Switch has 1 gang and sliding type control with brilliant finish. It is rated to 20A or 16AX and 250VAC. The switch has an IP66 rating to prevent dust and water ingress. It is a sustainable green Premium product.

Mercury free
Toxic heavy metal free
Compliant to EU RoHS Directive
AS 60529 and IEC 60669 1 standards

Related links