Clipsal Electrical White Series WS Fan Isolator Switch, 250V, IP66

Subtotal (1 unit)*

$34.69

(exc. GST)

$38.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.69

*price indicative

RS Stock No.:
282-3111
Mfr. Part No.:
WS226-RW
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Colour

White

Current Rating

16A

Number of Gangs

1

Number of Poles

1

IP Rating

IP66

Operating Voltage

250V

Series

Series WS

COO (Country of Origin):
MY
The Clipsal Electrical Surface Switch has 1 gang and sliding type control with brilliant finish. It is rated to 16AX and 250VAC. The switch has an IP66 rating to prevent dust and water ingress. It is a sustainable green Premium product.

Mercury free
Toxic heavy metal free
Compliant to EU RoHS Directive
AS 60529 and IEC 60669 1 standards

Related links