Pfannenberg 900 W Fan Heater 94 m³/h, DIN Rail 17090602130
- RS Stock No.:
- 856-809
- Mfr. Part No.:
- 17090602130
- Brand:
- Pfannenberg
N
Subtotal (1 unit)*
$337.56
(exc. GST)
$371.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.56 |
*price indicative
- RS Stock No.:
- 856-809
- Mfr. Part No.:
- 17090602130
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Fan Heater | |
| Maximum Output Power | 900W | |
| Voltage | 480V | |
| Mount Type | DIN Rail | |
| Air Flow | 94m³/h | |
| Height | 142.1mm | |
| Width | 88mm | |
| Series | PFH | |
| Dimensions | 142.1 x 88 x 126 mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Fan Heater | ||
Maximum Output Power 900W | ||
Voltage 480V | ||
Mount Type DIN Rail | ||
Air Flow 94m³/h | ||
Height 142.1mm | ||
Width 88mm | ||
Series PFH | ||
Dimensions 142.1 x 88 x 126 mm | ||
- COO (Country of Origin):
- DE
The Pfannenberg Compact fan heater is designed for efficient heating in various environments, featuring Advanced PTC technology for Rapid warmth and a space-saving design suitable for wall or DIN rail mounting.
900 W heating performance delivers effective warmth even at low ambient temperatures
Compact design optimises space without compromising on power
Fast heating capabilities are attributed to innovative PTC technology
Robust construction with low surface temperature ensures user safety
- RS Stock No. 0631893
- Mfr. Part No. 8MR2151-3A
Each
$719.59
- RS Stock No. 0632055
- Mfr. Part No. 8MR2151-2A
Each
$688.26
- RS Stock No. 0632056
- Mfr. Part No. 8MR2151-3B
Each
$694.53
- RS Stock No. 0632098
- Mfr. Part No. 8MR2122-8AA
Each
$479.70










