Siemens 1200 W Cooling Unit 160 m³/h, DIN Rail/Screw 8MR2151-3B
- RS Stock No.:
- 632-056
- Mfr. Part No.:
- 8MR2151-3B
- Brand:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
$661.46
(exc. GST)
$727.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $661.46 |
*price indicative
- RS Stock No.:
- 632-056
- Mfr. Part No.:
- 8MR2151-3B
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cooling Unit | |
| Maximum Output Power | 1200W | |
| Voltage | 120V | |
| Mount Type | DIN Rail/Screw | |
| Air Flow | 160m³/h | |
| Depth | 120 | |
| Height | 182mm | |
| Series | 8MR Series | |
| Dimensions | 182 x 160 x 120 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cooling Unit | ||
Maximum Output Power 1200W | ||
Voltage 120V | ||
Mount Type DIN Rail/Screw | ||
Air Flow 160m³/h | ||
Depth 120 | ||
Height 182mm | ||
Series 8MR Series | ||
Dimensions 182 x 160 x 120 mm | ||
- COO (Country of Origin):
- DE
The Siemens Wall-mounted fan heater designed for climate control in electrical enclosures. It features a PTC heating element and operates at 120 V AC. It does not include a thermostat, making it suitable for setups with external temperature control. Its robust airflow and Compact design support efficient heat dispersion in demanding industrial environments.
IP20 protection
1200 W heating power
RoHS compliant
- RS Stock No. 0631893
- Mfr. Part No. 8MR2151-3A
Each
$685.32
- RS Stock No. 0632161
- Mfr. Part No. 8MR2151-2B
Each
$615.77
- RS Stock No. 0632055
- Mfr. Part No. 8MR2151-2A
Each
$655.49
- RS Stock No. 0631866
- Mfr. Part No. 8MR2150-2C
Each
$274.12











