Siemens 1200 W Cooling Unit 160 m³/h, DIN Rail/Screw 8MR2151-2A
- RS Stock No.:
- 632-055
- Mfr. Part No.:
- 8MR2151-2A
- Brand:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
$655.49
(exc. GST)
$721.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $655.49 |
*price indicative
- RS Stock No.:
- 632-055
- Mfr. Part No.:
- 8MR2151-2A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cooling Unit | |
| Maximum Output Power | 1200W | |
| Mount Type | DIN Rail/Screw | |
| Voltage | 120V | |
| Air Flow | 160m³/h | |
| Height | 168mm | |
| Depth | 120 | |
| Series | 8MR Series | |
| Dimensions | 168 x 145 x 120 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cooling Unit | ||
Maximum Output Power 1200W | ||
Mount Type DIN Rail/Screw | ||
Voltage 120V | ||
Air Flow 160m³/h | ||
Height 168mm | ||
Depth 120 | ||
Series 8MR Series | ||
Dimensions 168 x 145 x 120 mm | ||
- COO (Country of Origin):
- DE
The Siemens Floor-mounted fan heater designed for climate control in electrical enclosures. It features a PTC heating element with an integrated CS030 thermostat, operating at 120 V AC. This model is Ideal for industrial environments requiring robust thermal regulation and protection against condensation and frost.
IP20 protection
1200 W heating power
RoHS compliant
