nVent-SCHROFF 60715-020 Rack Mounting Hardware, DIN Rail

This image is representative of the product range

Subtotal (1 unit)*

$109.13

(exc. GST)

$120.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.13

*price indicative

RS Stock No.:
655-580
Mfr. Part No.:
60715-020
Brand:
nVent-SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent-SCHROFF

Product Type

Rack Mounting Hardware

Mount Type

DIN Rail

Depth

128mm

Width

50mm

Height

165mm

Related links