Kernmantle Restraint Lanyard - White
- RS Stock No.:
- 271-8322
- Mfr. Part No.:
- FP20WHR
- Brand:
- Portwest
Subtotal (1 unit)**
$61.41
(exc. GST)
$67.55
(inc. GST)
On back order for despatch 08/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $61.41 |
**price indicative
Related links
- KRATOS SAFETY 1.5m Restraint Lanyard
- Restraint Lanyard Miller 1m with 2 Twist
- Restraint Lanyard Twin Kernmantel Rope
- Honeywell Safety 1.5m Restraint Lanyard Twist Lock Karabiner
- JSP 2m Restraint Work Positioning Lanyard Screw Locking Carabiner Single
- Fall Arrest Lanyards
- JSP 2m Fall Arrest Fall Arrest Lanyard Screw Karabiner Single
- JSP 20m Fall Arrest Fall Arrest Lanyard Screw Gate Karabiner Single