JSP 5 m Work Positioning Work Positioning Lanyard Carabiner Single
- RS Stock No.:
- 269-4375
- Mfr. Part No.:
- FAR0421
- Brand:
- JSP
Subtotal (1 unit)*
$356.15
(exc. GST)
$391.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $356.15 |
*price indicative
- RS Stock No.:
- 269-4375
- Mfr. Part No.:
- FAR0421
- Brand:
- JSP
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
| Brand | JSP | |
| Product Type | Work Positioning Lanyard | |
| Extended Length | 5m | |
| Leg Type | Single | |
| Lanyard Use | Work Positioning | |
| Adjustable | Yes | |
| Harness Connection | Carabiner | |
| Standards/Approvals | EN 358 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Work Positioning Lanyard | ||
Extended Length 5m | ||
Leg Type Single | ||
Lanyard Use Work Positioning | ||
Adjustable Yes | ||
Harness Connection Carabiner | ||
Standards/Approvals EN 358 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The JSP work positioning lanyard can be used for restraint or work positioning applications such as IPAF and telecommunication pole use. Rope ends stitched and covered with polyethylene protective sleeve. This lanyard has abrasion resistant thimbles provided within loops.
12 mm high quality kernmantle rope
Maximum length of 5 meter
Has 60 cm rope protector for longevity of product
Non openable rope grab in aluminium
Related links
- JSP 2 m Work Positioning Work Positioning Lanyard Carabiner Single
- Petzl 5 m Work Positioning Adjustable Work Positioning Lanyard Locking Carabiner Single
- Petzl 2 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- JSP 2 m Work Positioning Work Positioning Lanyard Screw Carabiner Single
- JSP 2 m Restraint Work Positioning Lanyard Screw Locking Carabiner Single
- Protecta 2 m Work Positioning Work Positioning Lanyard Screw Carabiner Single
- Petzl 3 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- Petzl 5 m Fall Arrest Adjustable Work Positioning Lanyard Carabiner