Petzl 2 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- RS Stock No.:
- 178-3421
- Mfr. Part No.:
- L052DA00
- Brand:
- Petzl
Subtotal (1 unit)*
$338.52
(exc. GST)
$372.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.52 |
*price indicative
- RS Stock No.:
- 178-3421
- Mfr. Part No.:
- L052DA00
- Brand:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Adjustable Work Positioning Lanyard | |
| Extended Length | 2m | |
| Leg Type | Single | |
| Lanyard Use | Work Positioning | |
| Adjustable | Yes | |
| Harness Connection | Locking Carabiner | |
| Weight Capacity | 100kg | |
| Karabiner Type | Eashook | |
| Anchorage End Connection | MGO 60 | |
| Lanyard Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Adjustable Work Positioning Lanyard | ||
Extended Length 2m | ||
Leg Type Single | ||
Lanyard Use Work Positioning | ||
Adjustable Yes | ||
Harness Connection Locking Carabiner | ||
Weight Capacity 100kg | ||
Karabiner Type Eashook | ||
Anchorage End Connection MGO 60 | ||
Lanyard Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The GRILLON MGO lanyard is used to make work positioning systems, to complement a fall-arrest system. Its length can be very easily and precisely adjusted as necessary for comfortable positioning at the work station. Connector with very large gate opening is ideal for connection to metal structures or to large-diameter cables and bars.
Easy to use: the fine adjustment system allows length to be precisely adjusted for comfortable positioning at a work station
Can be used in two ways:
double mode (on the harness side attachment points) when the user works with weight on his/her feet.
Sewn terminations on both ends with plastic sheath to keep the connector in position and protect the rope from abrasion
Protective sheath protects the rope from abrasive contact and enhances rope glide. This protection can be removed for single mode use, to bring the user closer to the anchor
Material(s): nylon, polyester, aluminum
Related links
- Petzl 2 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- Petzl 3 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- Petzl 5 m Work Positioning Adjustable Work Positioning Lanyard Locking Carabiner Single
- Petzl 3 m Work Positioning Adjustable Work Positioning Lanyard Twist Lock Locking Carabiner Single
- Petzl 2 m Work Positioning Adjustable Work Positioning Lanyard Snap Hook Single
- JSP 2 m Work Positioning Work Positioning Lanyard Carabiner Single
- JSP 2 m Work Positioning Work Positioning Lanyard Screw Carabiner Single
- JSP 2 m Restraint Work Positioning Lanyard Screw Locking Carabiner Single
