Petzl 2 m Work Positioning Adjustable Work Positioning Lanyard Snap Hook Single
- RS Stock No.:
- 178-3416
- Mfr. Part No.:
- L052AA00
- Brand:
- Petzl
Subtotal (1 unit)*
$344.87
(exc. GST)
$379.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $344.87 |
*price indicative
- RS Stock No.:
- 178-3416
- Mfr. Part No.:
- L052AA00
- Brand:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Extended Length | 2m | |
| Product Type | Adjustable Work Positioning Lanyard | |
| Leg Type | Single | |
| Lanyard Use | Work Positioning | |
| Adjustable | Yes | |
| Harness Connection | Snap Hook | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Extended Length 2m | ||
Product Type Adjustable Work Positioning Lanyard | ||
Leg Type Single | ||
Lanyard Use Work Positioning | ||
Adjustable Yes | ||
Harness Connection Snap Hook | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The GRILLON adjustable lanyard is used to make work positioning systems, to complement a fall-arrest system. Its length can be very easily and precisely adjusted as necessary for comfortable positioning at the work station. Depending on the configuration, it can be used in single or double mode. GRILLON is available in two colours and seven lengths (2, 3, 4, 5, 10, 15 and 20 m).
Easy to use: the fine adjustment system allows length to be precisely adjusted for comfortable positioning at a work station
Can be used in two ways:
double mode (on the harness side attachment points) when the user works with weight on his/her feet.
Sewn terminations on both ends with plastic sheath to keep the connector in position and protect the rope from abrasion
Protective sheath protects the rope from abrasive contact and enhances rope glide. This protection can be removed for single mode use, to bring the user closer to the anchor
Material(s): nylon, polyester, aluminum
Related links
- Petzl 2 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- JSP 2 m Work Positioning Work Positioning Lanyard Screw Snap Hook Single
- Petzl 5 m Work Positioning Adjustable Work Positioning Lanyard Locking Carabiner Single
- Petzl 3 m Work Positioning Adjustable Work Positioning Lanyard Twist Lock Locking Carabiner Single
- Petzl 3 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- Petzl 2 m Work Positioning Fall Arrest Lanyard
- JSP 2 m Work Positioning Work Positioning Lanyard Carabiner Single
- Petzl 5 m Fall Arrest Adjustable Work Positioning Lanyard Carabiner
