KRATOS SAFETY Restraint Lanyard Twin
- RS Stock No.:
- 142-893
- Mfr. Part No.:
- FA4050415
- Brand:
- KRATOS SAFETY
Subtotal (1 unit)*
$141.46
(exc. GST)
$155.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 18 May 2026
- Plus 4 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 142-893
- Mfr. Part No.:
- FA4050415
- Brand:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Weight Capacity | 0.83kg | |
| Product Type | Restraint Lanyard | |
| Leg Type | Twin | |
| Lifeline Material | Polyamide | |
| Standards/Approvals | EN 354:2010 | |
| Series | FA 40 504 XX | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Weight Capacity 0.83kg | ||
Product Type Restraint Lanyard | ||
Leg Type Twin | ||
Lifeline Material Polyamide | ||
Standards/Approvals EN 354:2010 | ||
Series FA 40 504 XX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY restraint Kernmantle rope lanyard, It is Made up of 11 mm diameter polyamide. It has sewing protected with a strong transparent covering sleeve which not only protects the end, but also make the stitches visible for easy inspection before the use.
Conforms to EN 354 2010
Abrasion resistant thimble to protect the loops
Related links
- KRATOS SAFETY Rope Lanyard Twin
- KRATOS SAFETY with Harness Restraint Lanyard
- KRATOS SAFETY Fall Arrester Twin
- KRATOS SAFETY with Harness Fast Release Buckle
- KRATOS SAFETY Y Lanyard Single Polyamide
- Honeywell Safety 1.5 m Restraint Lanyard Twist Lock Carabiner
- KRATOS SAFETY Shock Absorbing Lanyard Single Polyamide
- KRATOS SAFETY Fall Arrester Single Polyamide
