KRATOS SAFETY Shock Absorbing Lanyard Single Polyamide
- RS Stock No.:
- 142-888
- Mfr. Part No.:
- FA3052210
- Brand:
- KRATOS SAFETY
Subtotal (1 unit)*
$187.23
(exc. GST)
$205.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 18 May 2026
- Plus 2 unit(s) shipping from 25 May 2026
- Plus 4 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 142-888
- Mfr. Part No.:
- FA3052210
- Brand:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Weight Capacity | 140kg | |
| Product Type | Shock Absorbing Lanyard | |
| Leg Type | Single | |
| Lifeline Material | Steel | |
| Lifeline Length | 1m | |
| Series | FA 30 522 XX | |
| Standards/Approvals | MODULE D FI14/14003.01, PPE-R/11.074, AET N°2777/10963-03/E14-01, PPE-R/11.062, EN 355:2002 | |
| Case Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Weight Capacity 140kg | ||
Product Type Shock Absorbing Lanyard | ||
Leg Type Single | ||
Lifeline Material Steel | ||
Lifeline Length 1m | ||
Series FA 30 522 XX | ||
Standards/Approvals MODULE D FI14/14003.01, PPE-R/11.074, AET N°2777/10963-03/E14-01, PPE-R/11.062, EN 355:2002 | ||
Case Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Shock Absobing Lanyard
The KRATOS SAFETY energy absorbing kernmantle rope lanyard with aluminium connectors, It has energy absorber in 45 mm wide webbing to reduce the impact of the fall to less than 6 kN. protected by a zipped pocket.
Loops protected by an abrasion resistant thimble
Sewing protected with strong transparent covering sleeve
Related links
- KRATOS SAFETY Shock Absorbing Lanyard Single Polyamide
- Honeywell Safety 2 m Fall Arrest Shock Absorbing Lanyard Locking Carabiner Single
- KRATOS SAFETY Y Lanyard Single Polyamide
- KRATOS SAFETY Fall Arrester Single Polyamide
- Honeywell 2 m Shock Absorbing Lanyard
- 3M 1.3 m Fall Arrest Shock Absorbing Lanyard Snap Hook Twin
- KRATOS SAFETY Rope Lanyard Twin
- KRATOS SAFETY Restraint Lanyard Twin
