KRATOS SAFETY with Fast Release Buckle, Harness, Restraint Lanyard
- RS Stock No.:
- 142-872
- Mfr. Part No.:
- FA2040120
- Brand:
- KRATOS SAFETY
Subtotal (1 unit)*
$2,447.19
(exc. GST)
$2,691.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,447.19 |
*price indicative
- RS Stock No.:
- 142-872
- Mfr. Part No.:
- FA2040120
- Brand:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Application | Fall Arrest | |
| Kit Weight Capacity | 140kg | |
| Harness Attachment Point | Front | |
| Adjustable Straps | Chest | |
| Connecting Element | Adjustable Lanyard | |
| Kit Contents | Fast Release Buckle, Harness, Restraint Lanyard | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Application Fall Arrest | ||
Kit Weight Capacity 140kg | ||
Harness Attachment Point Front | ||
Adjustable Straps Chest | ||
Connecting Element Adjustable Lanyard | ||
Kit Contents Fast Release Buckle, Harness, Restraint Lanyard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY KALYPSO cable, retractable fall arrester 20 m with integrated rescue winch. It is comes with Galvanized Steel Wire Rope of diameter 4.5 mm.
Conforms EN360 2002
Integrated recovery system
Integrated recovery system
Related links
- KRATOS SAFETY with Fast Release Buckle Restraint Lanyard
- KRATOS SAFETY with Lanyard
- JSP with 2 Point Harness Pioneer Plastic Restraint
- KRATOS SAFETY with Bag horizontal lifeline
- Maxisafe Full Body Harness with front &
- Honeywell Safety with Bag Rope, Straps
- Honeywell Safety with Bag Rope Grab, Straps
- Fall Arrest & Fall Recovery Kits