Legrand Light Grey, Dark Grey Faceplate Polystyrene Faceplate
- RS Stock No.:
- 253-8680
- Mfr. Part No.:
- 001965
- Brand:
- Legrand
Subtotal (1 box of 2 units)*
$152.78
(exc. GST)
$168.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $152.78 | $76.39 |
*price indicative
- RS Stock No.:
- 253-8680
- Mfr. Part No.:
- 001965
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Faceplate | |
| Plate Type | Faceplate | |
| Colour | Light Grey, Dark Grey | |
| Material | Polystyrene | |
| Standards/Approvals | IEC 61 439-3 | |
| For Use With | Plexo3 Cabinets | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Faceplate | ||
Plate Type Faceplate | ||
Colour Light Grey, Dark Grey | ||
Material Polystyrene | ||
Standards/Approvals IEC 61 439-3 | ||
For Use With Plexo3 Cabinets | ||
Fixing Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Related links
- Schneider Electric Light Grey PA66-GF20 1 U 484mm
- Delta Plus MCVE2 Light Grey Durable Work Jacket Zip Fastening, L 1 EA
- Schneider Electric Light Grey Dc01 1 U 490mm
- Honeywell Safety TECH POWER - FLEX S3 Unisex Light Grey Black Composite Safety Shoes EU 48
- Eaton Dark Grey Metal Faceplate & Mount Plate
- Delta Plus MCVE2 Light Grey Durable Work Jacket Zip Fastening, 2XL 1 EA
- Delta Plus MCVE2 Light Grey Durable Work Jacket Zip Fastening, XL 1 EA
- Delta Plus MCVE2 Light Grey Durable Work Jacket Zip Fastening, S 1 EA
