Clipsal Electrical Grey 2 Gang Polycarbonate Faceplate & Mounting Plate
- RS Stock No.:
- 231-3283
- Mfr. Part No.:
- 56L2-WW
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 05/08/2024
Price (ex. GST) Each
$77.25
(exc. GST)
$84.97
(inc. GST)
Units | Per unit |
---|---|
1 + | $77.25 |
- RS Stock No.:
- 231-3283
- Mfr. Part No.:
- 56L2-WW
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical 56 series product type is enclosure lid. It has a 2 gang and colour is dark grey.
Green Premium product
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Colour | Grey |
Material | Polycarbonate |
Related links
- Clipsal Electrical 2 Gang Polycarbonate Faceplate & Mounting Plate
- Clipsal Electrical Grey 1 Gang Polycarbonate Faceplate & Mounting Plate
- Clipsal Electrical White 4 Gang Polycarbonate Faceplate & Mounting Plate
- Clipsal Electrical White 1 Gang Polycarbonate Faceplate & Mounting Plate
- Clipsal Electrical Grey 1 Gang ABS Faceplate & Mounting Plate
- Clipsal Electrical Grey Steel Faceplate & Mounting Plate
- Clipsal Electrical Grey 2 Gang Frame
- Clipsal Electrical Yellow 1 Gang Aluminium Faceplate & Mounting Plate