Siemens Green 1 Gang Glass Faceplate & Mounting Plate
- RS Stock No.:
- 203-2363
- Mfr. Part No.:
- 5TG1202
- Brand:
- Siemens
Subtotal (1 unit)*
$176.77
(exc. GST)
$194.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.77 |
*price indicative
- RS Stock No.:
- 203-2363
- Mfr. Part No.:
- 5TG1202
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Number of Gangs | 1 | |
| Colour | Green | |
| Material | Glass | |
| Width | 90mm | |
| Mount Type | Flush | |
| Finish | Green | |
| Screwed/Screwless | Screwless | |
| Height | 161mm | |
| Range | DELTA | |
| Standards/Approvals | VDE | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Number of Gangs 1 | ||
Colour Green | ||
Material Glass | ||
Width 90mm | ||
Mount Type Flush | ||
Finish Green | ||
Screwed/Screwless Screwless | ||
Height 161mm | ||
Range DELTA | ||
Standards/Approvals VDE | ||
Fixing Standard No | ||
- COO (Country of Origin):
- DE
The Siemens DELTA series cover plate which is 2 fold micro frame made up of glass material and green in colour. It is 161 x 90 mm in dimension.
Protection class IP20
halogen-free
Related links
- Siemens Crystal Green 1 Gang Glass Mounting Frame
- Siemens Green 5 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens 1 Gang Mounting Plate Thermoplastic Faceplate & Mounting Plate
- Siemens 1 Gang Mounting Plate Aluminium Faceplate & Mounting Plate
- Siemens White 1 Gang Faceplate & Mounting Plate
- Siemens Silver 1 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
