Siemens 2 Gang Mounting Frame
- RS Stock No.:
- 611-077
- Mfr. Part No.:
- 5TG1112-0SB
- Brand:
- Siemens
Subtotal (1 unit)*
$30.63
(exc. GST)
$33.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.63 |
*price indicative
- RS Stock No.:
- 611-077
- Mfr. Part No.:
- 5TG1112-0SB
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 2 | |
| Product Type | Mounting Frame | |
| Width | 9mm | |
| Range | DELTA miro | |
| Standards/Approvals | EAC, CE, RoHS | |
| Height | 161mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 2 | ||
Product Type Mounting Frame | ||
Width 9mm | ||
Range DELTA miro | ||
Standards/Approvals EAC, CE, RoHS | ||
Height 161mm | ||
- COO (Country of Origin):
- ES
The Siemens frame is designed to elevate the aesthetics of any installation while offering exceptional functionality. The delta miro frame features a sleek, soft black finish that complements a variety of environments, ensuring it seamlessly integrates into both modern and classic settings. With dimensions of 161x90 mm, this product is versatile enough for horizontal or vertical mounting, making it suitable for diverse applications. Its not only visually appealing but also adheres to high safety standards, boasting an IP20 protection class, which assures reliable performance in everyday use. Engineered for compatibility with flush mounting, this frame provides a professional appearance for your installations, enhancing both utility and style.
Designed for both horizontal and vertical mounting options
Matte finish that enhances visual appeal and blends seamlessly with various decors
Halogen-free material ensures environmental safety
Lightweight yet durable construction suitable for demanding applications
User-friendly installation process simplifies setup for professionals and DIY enthusiasts alike
Related links
- Siemens 2 Gang Thermoplastic Mounting Frame
- Siemens Electric White 2 Gang Thermoplastic Mounting Frame
- Siemens 1 Gang Mounting Frame
- Siemens 4 Gang Mounting Frame
- Siemens Black 5 Gang Mounting Frame
- Siemens Yellow 2 Gang Aluminium Mounting Frame
- Siemens 3 Gang Thermoplastic Mounting Frame
- Siemens Natural 2 Gang Aluminium Mounting Frame
