Schneider Electric Anthracite Cover Plate TPE Faceplate & Mounting Plate

Subtotal (1 unit)*

$54.62

(exc. GST)

$60.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.62

*price indicative

RS Stock No.:
357-705
Mfr. Part No.:
MTN5250-6034
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Faceplate & Mounting Plate

Plate Type

Cover Plate

Colour

Anthracite

Material

TPE

Width

71mm

Finish

Anthracite

Height

71mm

Range

Merten

Standards/Approvals

REACH, RoHS

For Use With

Rotary Dimmer

Series

System M

COO (Country of Origin):
DE
The Schneider Electric cover plate is part of the Merten System M range, designed with a rotary knob for easy control. It features a sleek anthracite finish, adding a modern and elegant touch to any interior. The combination of functionality and aesthetics makes it a practical and stylish choice for a variety of spaces.

Made of thermoplastic

Fixed by clips

IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy