Eaton Grey Cover Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$171.96

(exc. GST)

$189.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.96

*price indicative

RS Stock No.:
120-180
Mfr. Part No.:
143413 XLST5F1354
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Cover Plate

Colour

Grey

Material

Steel

Mount Type

Screw

Width

285mm

Depth

1.26m

Finish

Powder Coated

Height

15mm

Standards/Approvals

RoHS

For Use With

Cable Entry

Series

xEnergy Light

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV switchgear is an essential component for your electrical cabinet, designed to provide top-grade protection and functionality. With a durable steel construction and grey powder coating finish, this switchgear offers reliability and longevity for your electrical setup. The product is RoHS conform and suitable for both top and bottom planking, making it a versatile solution for various applications.

Long-lasting performance and protection for electrical systems

Sleek powder coating finish enhances durability and appearance

Meets RoHS standards for reduced hazardous substances

Suitable for roof and bottom planking for versatile installation

Convenient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy