Eaton Grey Cover Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$174.57

(exc. GST)

$192.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.57

*price indicative

RS Stock No.:
121-658
Mfr. Part No.:
143394 XLST5858
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Cover Plate

Colour

Grey

Material

Steel

Width

685mm

Mount Type

Screw

Depth

760mm

Finish

Powder Coated

Standards/Approvals

RoHS

Height

15mm

For Use With

Bottom planking, Roof planking

Series

xEnergy Light

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV switchgear is a top and bottom plate, closed system designed for WxD of 850 x 800mm, with IP55 protection in a sleek grey colour. It is RoHS conform and part of the xEnergy Light LV systems, ideal for electrical engineering installations, with a weight of 5.1 kilograms.

Environmentally safe with RoHS compliance assured

Easy installation in various setups due to closed design

Suitable for diverse environments with IP55 protection rating

Longevity ensured by durable steel construction and powder coating

Allows modular expa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy