Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 121-654
- Mfr. Part No.:
- 143391 XLST5854
- Brand:
- Eaton
Subtotal (1 unit)*
$121.75
(exc. GST)
$133.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.75 |
*price indicative
- RS Stock No.:
- 121-654
- Mfr. Part No.:
- 143391 XLST5854
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Cover Plate | |
| Colour | Grey | |
| Material | Steel | |
| Mount Type | Screw | |
| Width | 285mm | |
| Depth | 760mm | |
| Finish | Powder Coated | |
| Standards/Approvals | RoHS | |
| Height | 15mm | |
| Series | xEnergy Light | |
| For Use With | Bottom planking, Roof planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Cover Plate | ||
Colour Grey | ||
Material Steel | ||
Mount Type Screw | ||
Width 285mm | ||
Depth 760mm | ||
Finish Powder Coated | ||
Standards/Approvals RoHS | ||
Height 15mm | ||
Series xEnergy Light | ||
For Use With Bottom planking, Roof planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a versatile and reliable solution for your electrical enclosure needs. With a durable steel construction and powder coating finish in a sleek grey colour, this product is designed for roof and bottom planking installation. It offers a generous depth of 760mm and a width of 285mm, making it suitable for various enclosure building sizes. Compliant with RoHS standards, this LV switchgear is part of the globally marketable xEnergy Light product family from Eaton.
Robust steel construction with durable powder coating finish
Easy mounting on roof and bottom planking setups
Dimensions suitable for versatile enclosure building applications
RoHS conformity ensures environmental and safety standards compliance
Durable s
