Eaton Grey Mounting Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$182.14

(exc. GST)

$200.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.14

*price indicative

RS Stock No.:
103-977
Mfr. Part No.:
138698 MPP-7050-CS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Steel

Mount Type

Screw

Width

500mm

Depth

2mm

Finish

Galvanised

Height

700mm

Range

xEffect CS

Standards/Approvals

RoHS

For Use With

Enclosure

COO (Country of Origin):
ES
The Eaton mounting plate is a sturdy and durable accessory designed for enclosures with a height of 700mm and width of 500mm. The perforated steel plate is galvanized for enhanced protection and features special perforations for cage nuts M6 or M8. With a weight of 15 kilograms, this mounting plate is RoHS conform and part of the xEffect CS product line.

Perforated mounting plate for easy installation

Galvanized surface finishing for increased durability

RoHS conform for environmental compliance

Durable and long-lasting material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy