Eaton Grey Mounting Plate Steel Faceplate & Mount Plate

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$331.59

(exc. GST)

$364.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$331.59
5 - 9$324.95
10 +$315.01

*price indicative

RS Stock No.:
103-899
Mfr. Part No.:
138764 MPL-80100-CS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Steel

Mount Type

Screw

Width

1000mm

Depth

2mm

Finish

Galvanised

Height

800mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton mounting plate is a galvanized steel plate suitable for enclosures with a width of 1000mm and a height of 800mm. With a weight of 15 kilograms, this xEffect CS mounting plate is RoHS conform and does not have any apertures. It is electroplated and offers surface protection, ensuring durability and longevity. Ideal for use in energy distribution systems, this accessory interior fitting is a reliable addition to your electrical setup.

Galvanized steel plate for enclosures with 1000mm width and 800mm height

RoHS conform and electroplated for protection

No apertures ensuring secure mounting

Compatible with energy distribution systems for efficient installation

15kg weight for stability and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy