Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 103-896
- Mfr. Part No.:
- 138753 MPL-4060-CS
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$90.78
(exc. GST)
$99.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $90.78 |
| 5 - 9 | $88.96 |
| 10 + | $86.26 |
*price indicative
- RS Stock No.:
- 103-896
- Mfr. Part No.:
- 138753 MPL-4060-CS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Mount Type | Screw | |
| Width | 600mm | |
| Depth | 2mm | |
| Finish | Galvanised | |
| Screwed/Screwless | Screwless | |
| Height | 400mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Mount Type Screw | ||
Width 600mm | ||
Depth 2mm | ||
Finish Galvanised | ||
Screwed/Screwless Screwless | ||
Height 400mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton mounting plate is the perfect accessory for your distribution board. With a galvanized surface finish and steel material, it provides durability and stability. The xEffect CS mounting plate is designed without apertures and includes electroplated special features. It is RoHS conform and suitable for enclosures with a height of 400mm and width of 600mm. Enhance your energy distribution system with this high-quality accessory .
Galvanized surface finish for long-lasting protection
Steel construction ensures strength and reliability
Special features include electroplated design for added durability
RoHS conform for environmental compliance
