Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 103-891
- Mfr. Part No.:
- 138709 MPP-120120-CS
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$679.82
(exc. GST)
$747.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $679.82 |
| 5 - 9 | $666.23 |
| 10 + | $645.83 |
*price indicative
- RS Stock No.:
- 103-891
- Mfr. Part No.:
- 138709 MPP-120120-CS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 1.2m | |
| Mount Type | Screw | |
| Depth | 2mm | |
| Finish | Galvanised | |
| Standards/Approvals | RoHS | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Width 1.2m | ||
Mount Type Screw | ||
Depth 2mm | ||
Finish Galvanised | ||
Standards/Approvals RoHS | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton mounting plate is designed for HxW of 1200x1200mm enclosures. The galvanized steel plate is perforated for cage nuts M6 or M8, making installation easy and convenient. With a weight of 15 kilograms, it is a durable and reliable accessory for your enclosure. RoHS conform and featuring a surface protection layer, this mounting plate is a high-quality choice for your energy distribution system.
Galvanized steel construction for durability
Perforated design for easy installation of cage nuts
RoHS conform for environmental responsibility
Surface protection for long-lasting performance
Related links
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- RS PRO 175mm LCD Inclinometer
- Cutting Mats
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Insertion & Extraction Tools
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
