3M Etched Metal, Stainless Steel Mesh, Polyamide Mesh Face Shield with Mesh Guard with 5B Guard
- RS Stock No.:
- 281-5748
- Mfr. Part No.:
- 3M-5XGIR5
- Brand:
- 3M
Subtotal (1 unit)*
$312.91
(exc. GST)
$344.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.91 |
*price indicative
- RS Stock No.:
- 281-5748
- Mfr. Part No.:
- 3M-5XGIR5
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Face Shield | |
| Guard Type | Mesh | |
| Sub Type | 5B | |
| Series | 5 | |
| Shield Material | Etched Metal, Stainless Steel Mesh, Polyamide Mesh | |
| Standards/Approvals | Regulation 2016/425, TUV Rheinland UK (2571), EN 1731:2006, DIN Certco (0196) | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Face Shield | ||
Guard Type Mesh | ||
Sub Type 5B | ||
Series 5 | ||
Shield Material Etched Metal, Stainless Steel Mesh, Polyamide Mesh | ||
Standards/Approvals Regulation 2016/425, TUV Rheinland UK (2571), EN 1731:2006, DIN Certco (0196) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Skytec Black Nylon Mesh Face Shield with Face Guard, Resistant To Flying Particles
- 3M Orange Stainless Steel Face Shield with Face Guard
- 3M Black Stainless Steel Face Shield with Face Guard
- 3M Grey Polycarbonate Face Shield with Face Guard Flying Particles
- RS PRO Metal Sheet Natural 1000 mm x 500mm, 0.55 mm Thick
- 3M Colourless Stainless Steel Face Shield with Head, Face Guard with Headband Guard
- 3M Polyester Face Shield with Face Guard with Face Shield Guard, Resistant To Flame Resistant
- 3M Clear Face Shield with Head Guard with Face Shield Guard, Resistant To Flame Resistant