North Clear Polycarbonate Visor with Face Guard with Visor Guard
- RS Stock No.:
- 286-4796
- Mfr. Part No.:
- 1011628
- Brand:
- North
Subtotal (1 unit)*
$100.94
(exc. GST)
$111.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.94 |
*price indicative
- RS Stock No.:
- 286-4796
- Mfr. Part No.:
- 1011628
- Brand:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Visor | |
| Sub Type | Visor | |
| Guard Type | Face | |
| Series | 1011 | |
| Frame Colour | Clear | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | ISO 9001/2000 - ISO 9001/2000, EN 169/EN 170/EN166 - Standards EN 169/EN 170/EN166, EC Category PPE - EC Category PPE, European Directives 89/6868/EEC - European Directives 89/6868/EEC | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Visor | ||
Sub Type Visor | ||
Guard Type Face | ||
Series 1011 | ||
Frame Colour Clear | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals ISO 9001/2000 - ISO 9001/2000, EN 169/EN 170/EN166 - Standards EN 169/EN 170/EN166, EC Category PPE - EC Category PPE, European Directives 89/6868/EEC - European Directives 89/6868/EEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Honeywell Safety visor is a versatile tool with an ergonomic design, offering 2784 positions, extended chin and top-of-head protection, and a ratcheting headgear mechanism for a secure fit.
Material acetate and polycarbonate
Lens coatings uncoated and fog ban
Related links
- Honeywell Safety Clear Polycarbonate Visor with Face, Head Guard with Visor Guard
- Honeywell Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Liquid Resistant
- Honeywell Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Honeywell Safety Clear Polycarbonate Visor with Face Guard, Resistant To Impact Resistant
- Honeywell Safety Clear Polycarbonate Visor with Face Guard Heat Resistant, Oil
- Honeywell Safety Clear Acetate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Honeywell Safety Clear Acetate Face Shield with Face Guard with Visor Guard, Resistant To Chemical Resistant
- NITRAS SAFETY Transparent Polycarbonate Visor with Face Guard with Visor Guard
