Honeywell Safety Clear Acetate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- RS Stock No.:
- 269-4718
- Mfr. Part No.:
- 1002360
- Brand:
- Honeywell Safety
Subtotal (1 box of 10 units)*
$213.16
(exc. GST)
$234.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $213.16 | $21.316 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
$229.23
(exc. GST)
$252.15
(inc. GST)
- RS Stock No.:
- 269-4718
- Mfr. Part No.:
- 1002360
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Visor | |
| Resistance Features | Chemical Resistant | |
| Sub Type | Visor | |
| Guard Type | Face | |
| Series | 10023 | |
| Shield Material | Acetate | |
| Lens Colour | Clear | |
| Standards/Approvals | EC Category PPE 2 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Visor | ||
Resistance Features Chemical Resistant | ||
Sub Type Visor | ||
Guard Type Face | ||
Series 10023 | ||
Shield Material Acetate | ||
Lens Colour Clear | ||
Standards/Approvals EC Category PPE 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Honeywell Safety clear acetate visor that clearways combination offers both strength and durability. That has light weight and it is comfortable enough to wear all day.
Safe, practical and economical integral visor
Clear shade lens colour
Related links
- Honeywell Safety Clear Acetate Face Shield with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Honeywell Safety Clear Acetate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Honeywell Safety Clear Polycarbonate Visor with Face Guard Heat Resistant, Oil
- Honeywell Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Honeywell Safety Clear Polycarbonate Visor with Face Guard with Visor Guard
- Aschua Gold Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Honeywell Safety Clear Polycarbonate Visor with Face, Head Guard with Visor Guard
- Honeywell Acetate Visor with Face Guard with Visor Guard

