Aschua Gold Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant

This image is representative of the product range

Subtotal (1 unit)*

$172.89

(exc. GST)

$190.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 119 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.89

*price indicative

RS Stock No.:
273-0804
Mfr. Part No.:
GFKVI408-2
Brand:
Aschua
Find similar products by selecting one or more attributes.
Select all

Brand

Aschua

Product Type

Visor

Resistance Features

Chemical Resistant

Guard Type

Face

Sub Type

Visor

Frame Colour

Transparent

Shield Material

Polycarbonate

Lens Colour

Gold

Standards/Approvals

EN 166:2001

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy