nVent HOFFMAN Mild Steel Eye Bolt, M12 Thread
- RS Stock No.:
- 270-1128
- Mfr. Part No.:
- AL9301
- Brand:
- nVent HOFFMAN
Subtotal (1 pack of 2 units)*
$57.55
(exc. GST)
$63.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $28.775 | $57.55 |
*price indicative
- RS Stock No.:
- 270-1128
- Mfr. Part No.:
- AL9301
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Eye Bolt | |
| Thread Size | M12 | |
| Material | Mild Steel | |
| Standards/Approvals | DIN 580 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Eye Bolt | ||
Thread Size M12 | ||
Material Mild Steel | ||
Standards/Approvals DIN 580 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman lifting eyes guarantees safe transportation and handling of the enclosure.
Available in M12 thread
Related links
- nVent HOFFMAN Mild Steel Eye Bolt 3400 N Load
- Rittal Stainless Steel Eye Bolt, M12 Thread
- Rittal Steel Eye Bolt, M12 Thread
- RS PRO Galvanised Steel Eye Bolt 50 mm Thread Length, 24 mm
- RS PRO Carbon Steel Eye Bolt 18 mm Thread Length 0.4 t Load
- Schneider Electric Steel Eye Bolt 29 mm, 340 kg Load
- Schneider Electric Cast Steel Eye Bolt 29 mm, 1360 kg Load
- Rittal Eye Bolt 12 mm Thread Length, 55 mm
