nVent HOFFMAN Mild Steel Eye Bolt, M12 Thread, 3400 N Load
- RS Stock No.:
- 275-344
- Mfr. Part No.:
- LE9304
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$50.71
(exc. GST)
$55.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $50.71 |
*price indicative
- RS Stock No.:
- 275-344
- Mfr. Part No.:
- LE9304
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Thread Size | M12 | |
| Product Type | Eye Bolt | |
| Working Load Limit | 3400N | |
| Material | Mild Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | DIN 580 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Thread Size M12 | ||
Product Type Eye Bolt | ||
Working Load Limit 3400N | ||
Material Mild Steel | ||
Finish Zinc Plated | ||
Standards/Approvals DIN 580 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Lifting Eye Bolts are expertly designed to ensure safe and efficient transportation and handling of enclosure frames. These components mount directly to the frame corner pieces, facilitating hassle-free lifting operations in compliance with stringent lifting requirements. Crafted from mild steel with a durable zinc-plated finish, these bolts are built to withstand varying conditions while ensuring reliability.
Pack of four ensures ample supply for multiple lifting applications
Compact dimensions facilitate easy integration into various enclosures
Lightweight design of just 0.7 kg allows for easy manipulation and storage
Related links
- nVent HOFFMAN Mild Steel Eye Bolt 3400 N Load
- nVent HOFFMAN Mild Steel Eye Bolt, M12 Thread
- RS PRO Carbon Steel Eye Bolt 18 mm Thread Length 0.4 t Load
- Schneider Electric Cast Steel Eye Bolt 29 mm, 1360 kg Load
- Schneider Electric Steel Eye Bolt 29 mm, 340 kg Load
- Rittal Steel Eye Bolt, M12 Thread
- Rittal Stainless Steel Eye Bolt, M12 Thread
- RS PRO Galvanised Steel Eye Bolt 50 mm Thread Length, 24 mm
