- RS Stock No.:
- 174-8445
- Mfr. Part No.:
- 170-901-170-000
- Brand:
- Norcomp
On back order for despatch 15/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$13.30
(exc. GST)
$14.63
(inc. GST)
Units | Per unit |
1 - 4 | $13.30 |
5 + | $11.97 |
- RS Stock No.:
- 174-8445
- Mfr. Part No.:
- 170-901-170-000
- Brand:
- Norcomp
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Low cost and high performance stamped contacts feature insulation support for increased holding power.
Contact range: 24-28 awg (stamped) and 20-26 awg (machined).
Contacts are commercial quality in both stamped and screw machine & are compatible with industry tooling.
Hand tools for both stamped & machined contacts feature Ratchet-Action.
Insertion and extraction tool available .
Male pins - Brass
Female pins - Phosphor bronze
Contact range: 24-28 awg (stamped) and 20-26 awg (machined).
Contacts are commercial quality in both stamped and screw machine & are compatible with industry tooling.
Hand tools for both stamped & machined contacts feature Ratchet-Action.
Insertion and extraction tool available .
Male pins - Brass
Female pins - Phosphor bronze
Specifications
Attribute | Value |
---|---|
Contact Type | Crimp |
Tool Type | Extraction Tool |
Tip Width | 1.524 mm, 15.24mm |
Series Number | 170 |
Related links
- Norcomp 170 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
- OIS-170-775-X-T OSA Opto 0805 SMD package
- Norcomp 170 Hand Ratcheting Crimp Tool for D-sub Contacts
- Penta 170 mm End Nippers
- Knipex 45 10 170 Pliers Straight Tip
- Norcomp Extraction Tool Crimp Contact 0.050in
- Legrand 893 Series Junction Box, 170 x 170 x 50mm
- Facom Gear Bearing Puller 10t Force