Knipex 45 10 170 Pliers, 170 mm Overall, Straight Tip
- RS Stock No.:
- 267-7225
- Mfr. Part No.:
- 45 10 170
- Brand:
- Knipex
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$90.50
(exc. GST)
$99.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $90.50 |
- RS Stock No.:
- 267-7225
- Mfr. Part No.:
- 45 10 170
- Brand:
- Knipex
Related links
- Knipex Combination Pliers, 170 mm Overall, Straight Tip
- Knipex Nose pliers, 170 mm Overall, Straight Tip, 55mm Jaw
- Knipex Long Nose Pliers, 170 mm Overall, Straight Tip, 1.828125in Jaw
- Knipex Pliers, 170 mm Overall, Straight Tip, 2.125in Jaw
- Knipex 44 23 J21 Pliers, 170 mm Overall, Straight Tip
- Facom Round Nose Pliers, 170 mm Overall, Straight Tip
- Facom Circlip Pliers, 170 mm Overall, Bent Tip
- Facom Round Nose Pliers, 170 mm Overall, Straight Tip, VDE/1000V