Subtotal (1 box of 5 units)*
$127.16
(exc. GST)
$139.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $127.16 | $25.432 |
*price indicative
- RS Stock No.:
- 266-3698
- Mfr. Part No.:
- 061211
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Exit Sign | |
| Sign Legend Style | Symbol | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Exit Sign | ||
Sign Legend Style Symbol | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand repositionable signalling labels, which can be installed on BAES, BAEH and luminaires for centralized evacuation sources and rigid repositionable and recyclable evacuation warning label with 45° arrow.
Visible from a distance of 20m
Complies with ERP safety regulations
Related links
- Legrand Exit Sign
- RS PRO Vinyl FIRE EXIT, English Exit Sign
- RS PRO Polyester FIRE EXIT, English Exit Sign
- RS PRO Polyester Fire Exit Keep Clear, English Exit Sign
- Vinyl FIRE EXIT English, Exit Sign
- RS PRO Polyvinyl Chloride Attention - Fire Exit, English Exit Sign
- RS PRO Plastic FIRE EXIT, English Exit Sign
- RS PRO Polyvinyl Chloride FIRE EXIT, English Exit Sign
