RS PRO PVC FIRE EXIT, English Exit Sign

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$74.61

(exc. GST)

$82.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$74.61-
5 +$61.4317%

*price indicative

RS Stock No.:
136-6412
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Exit Sign

Sub Type

Fire Exit Arrow

Sign Legend

FIRE EXIT

Material

PVC

Width

5mm

Text Language

English

Legend Colour

White

Sign Legend Style

Symbol and Text

Symbol/Text Colour

Green

Standards/Approvals

No

Height

50mm

COO (Country of Origin):
GB

RS Pro Vinyl Floor Stickers


RS Pro vinyl floor stickers are warning signs that adhere to the floor surface informing you to be aware of specific hazards. The floor stickers are excellent for long-term indoor use or for short-term outdoor use. The vinyl is non-slip and rated to R11 class 1.

FEATURES and BENEFITS:


Vinyl floor stickers / warning signs;Warn of specific hazards;Floor mounted;Excellent long term indoor use – dependent on footfall;Good outdoor short-term use - dependent on footfall;Non-Slip;Various sizes and shapes available;Self Adhesive

Standards

R11 class1, DIN 51130 and BGR181 anti-slip R11, ISO9795:1989

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy