Legrand Exit Sign

Subtotal (1 unit)*

$189.50

(exc. GST)

$208.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.50

*price indicative

RS Stock No.:
266-1233
Mfr. Part No.:
1 380 23
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Exit Sign

Symbol/Text Colour

Green

Quantity Per Package

1Per Pack

Standards/Approvals

No

COO (Country of Origin):
FR
The Legrand manual call point for locally controlling the immediate opening of emergency exit doors, it is fitted with a deformable membrane that can be reset on the front face using the specific tool supplied.

RAL6016 green color boxes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy