Channel Polycarbonate Arrow Up Legend Emergency Exit Sign
- RS Stock No.:
- 888-724
- Mfr. Part No.:
- EFOBR1
- Brand:
- Channel
N
Subtotal (1 unit)*
$389.61
(exc. GST)
$428.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $389.61 |
*price indicative
- RS Stock No.:
- 888-724
- Mfr. Part No.:
- EFOBR1
- Brand:
- Channel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channel | |
| Self-Adhesive | No | |
| Product Type | Emergency Exit Sign | |
| Sub Type | Exit Sign | |
| Sign Legend | Arrow Up Legend | |
| Material | Polycarbonate | |
| Width | 150mm | |
| Legend Colour | Green | |
| Quantity Per Package | 1Each | |
| Sign Legend Style | Symbol | |
| Standards/Approvals | BS EN 60598-2-22 | |
| Select all | ||
|---|---|---|
Brand Channel | ||
Self-Adhesive No | ||
Product Type Emergency Exit Sign | ||
Sub Type Exit Sign | ||
Sign Legend Arrow Up Legend | ||
Material Polycarbonate | ||
Width 150mm | ||
Legend Colour Green | ||
Quantity Per Package 1Each | ||
Sign Legend Style Symbol | ||
Standards/Approvals BS EN 60598-2-22 | ||
- COO (Country of Origin):
- CN
The Channel Deta LED emergency exit sign offers Advanced illumination with selectable self-test or manual test functionality, ensuring safety during emergencies with minimal costs. Its dual-test feature enhances reliability and operability for emergency lighting solutions.
Utilises 15 white LEDs for bright visibility
Self-test operation standard to BS EN 62034
Lightweight and easy to install design
Maintained or non-maintained 3-hour emergency backup options
- RS Stock No. 0888723
- Mfr. Part No. EFOWH1
Each
$320.64
- RS Stock No. 8134640
Each
$13.76
- RS Stock No. 8134533
Each
$6.69











