Eaton 7.5A Brown Car Fuse, 32V dc

Subtotal (1 unit)*

$2.68

(exc. GST)

$2.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 871 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.68

*price indicative

RS Stock No.:
852-7342
Mfr. Part No.:
ATC-7-1-2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Car Fuse

Current Rating

7.5A

Voltage

32V dc

Colour

Brown

Includes Indicator

No

Fuse Characteristics

Fast Acting

Body Material

Brass

Fuse Speed

F

Standards/Approvals

RoHS

Height

0.2in

Width

0.49in

Length

0.75in

Breaking Capacity

1kA

Series

ATC

Eaton ATC Series Car Fuse, 7.5A Current Rating, Blade Type - ATC-7-1-2


This car fuse belongs to the ATC series and is designed specifically for automotive applications and low-voltage control circuits. Its compact dimensions of 0.75 x 0.49 x 0.2 inches make it a convenient choice for various electrical setups. With a current rating of 7.5A and a voltage rating of 32V DC, this blade fuse ensures reliable performance in automotive environments.

Features & Benefits


• Fast-acting design enhances circuit protection

• Industry-standard colour coding for easy amp rating identification

• Constructed from brass for excellent conductivity

• Tin-plated zinc terminals resist corrosion and improve reliability

• Operates within a temperature range of -40°C to +100°C

• E56412 UL class certified for safety and performance

Applications


• Ideal for automotive electrical components

• Utilised in low-voltage control circuits

• Compatible with specific fuse panels for seamless installation

• Essential for fitting into modern vehicle fuse boxes

What are the operating conditions for this fuse?


The fuse operates effectively within a temperature range of -40°C to +100°C, ensuring reliable performance in various environments.

How does the colour coding on the fuse assist users?


The industry-standard colour coding provides quick identification of the amp rating, making installation and maintenance easier for users.

What materials are used in the construction of this fuse?


It features a brass body and tin-plated zinc terminals, which enhance conductivity while preventing corrosion.

Can this fuse be used in high-temperature environments?


Yes, it is designed to withstand temperatures as high as 100°C, making it suitable for extreme conditions often found in automotive applications.

Note

Eaton formerly known as Bussmann

  • RS Stock No. 1740711
  • Mfr. Part No. 029707.5WXNV
Each (In a Pack of 50)
$0.339
  • RS Stock No. 1740225
  • Mfr. Part No. 029707.5WXNV
1 Box of 3000
$783.27
  • RS Stock No. 7874237
  • Mfr. Part No. 029707.5L
Each (In a Pack of 5)
$0.694
  • RS Stock No. 7874139
  • Mfr. Part No. 028707.5PXCN
Each (In a Pack of 10)
$0.748

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy