RS Better World
TE Connectivity, HVA280 EV Connector Socket, 40A
- RS Stock No.:
- 808-6728
- Mfr. Part No.:
- HVA280/ HVIL/Term
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 808-6728
- Mfr. Part No.:
- HVA280/ HVIL/Term
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HVA280 | |
| Connector Type | Assembly | |
| Number of Contacts | 2, 3 | |
| Current Rating | 40A | |
| Operating Voltage | 600 to 750V | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Better World Product | Yes | |
| Mounting Type | Panel Mount | |
| Colour | Orange | |
| Better World Claim | Renewable energy solution | |
| Maximum Operating Temperature | +140°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HVA280 | ||
Connector Type Assembly | ||
Number of Contacts 2, 3 | ||
Current Rating 40A | ||
Operating Voltage 600 to 750V | ||
Connector Gender Female | ||
Contact Gender Female | ||
Orientation Straight | ||
Better World Product Yes | ||
Mounting Type Panel Mount | ||
Colour Orange | ||
Better World Claim Renewable energy solution | ||
Maximum Operating Temperature +140°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- TE Connectivity 40A
- TE Connectivity 250A
- TE Connectivity, HVA280 Copper Shield for use with HVA280
- TE Connectivity, HVA280 Polyamide Fibreglass Retainer for use with HVA280
- TE Connectivity, HVA280 Polyamide 66 Male Seal for use with HVA280-2PI SE
- TE Connectivity, HVA280 Polyamide 66 Female Retainer
- TE Connectivity, HVA280 Fibreglass Reinforced Polybutylene Terephthalate Automotive Connector Accessory for use with
- TE Connectivity Wire-to-Board,
