Amphenol Industrial, Epower Lite RADSOK Plug with HVIL EV Connector Male, 70A
- RS Stock No.:
- 124-4048
- Mfr. Part No.:
- ELP2A03 / C10-738026-2AS3
- Brand:
- Amphenol Industrial
Add 10 more to save $9.10
View bulk pricing optionsSubtotal (1 unit)*
$37.56
(exc. GST)
$41.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 146 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $37.56 | - |
| 10 - 24 | $36.65 | $9.10 |
| 25 + | $35.87 | $42.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 124-4048
- Mfr. Part No.:
- ELP2A03 / C10-738026-2AS3
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | Epower Lite | |
| Connector Type | RADSOK Plug with HVIL | |
| Current | 70A | |
| Number of Rows | 1 | |
| Number of Contacts | 2 | |
| Wire Size | 6mm² | |
| Operating Voltage | 800V | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Male | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Contact Gender | Female | |
| Standards/Approvals | IEC 60529, UL 94 V-0 | |
| Key Type | Type A | |
| Depth | 57.8mm | |
| Height | 36.8mm | |
| Width | 41.8mm | |
| Mount Type | Cable | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| IP Rating | IP67 | |
| Colour | Orange | |
| Housing Material | Plastic | |
| Pin Diameter | 3.6mm | |
| For Use With | 2 Position ePower-Lite Receptacle with HVIL | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series Epower Lite | ||
Connector Type RADSOK Plug with HVIL | ||
Current 70A | ||
Number of Rows 1 | ||
Number of Contacts 2 | ||
Wire Size 6mm² | ||
Operating Voltage 800V | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Male | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Contact Gender Female | ||
Standards/Approvals IEC 60529, UL 94 V-0 | ||
Key Type Type A | ||
Depth 57.8mm | ||
Height 36.8mm | ||
Width 41.8mm | ||
Mount Type Cable | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
IP Rating IP67 | ||
Colour Orange | ||
Housing Material Plastic | ||
Pin Diameter 3.6mm | ||
For Use With 2 Position ePower-Lite Receptacle with HVIL | ||
- COO (Country of Origin):
- CN
