Phoenix Contact, CHARX CONNECT Type EV 2 Electric Vehicle Connector Female, 500A
- RS Stock No.:
- 265-9000
- Distrelec Article No.:
- 304-13-870
- Mfr. Part No.:
- 1211210
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,053.11
(exc. GST)
$1,158.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Ready to ship from 29 July 2026
Units | Per unit |
|---|---|
| 1 + | $1,053.11 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 265-9000
- Distrelec Article No.:
- 304-13-870
- Mfr. Part No.:
- 1211210
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electric Vehicle Connector | |
| Series | CHARX CONNECT | |
| Current | 500A | |
| Connector Type | Type EV 2 | |
| Number of Contacts | 9 | |
| Operating Voltage | 480V | |
| Application | Combined Charging System | |
| Connector Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Latch Type | Locking Mechanism | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Height | 130.4mm | |
| Standards/Approvals | IEC 62196-2, IEC 62196-3 | |
| Depth | 128.4mm | |
| Width | 108mm | |
| IP Rating | IP55 | |
| Mount Type | Front | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Yellow, Green, Housing: Black, Orange | |
| Better World Product | Yes | |
| Contact Resistance | 37.1Ω | |
| Contact Material | Silver | |
| Housing Material | Plastic | |
| For Use With | Type EV 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electric Vehicle Connector | ||
Series CHARX CONNECT | ||
Current 500A | ||
Connector Type Type EV 2 | ||
Number of Contacts 9 | ||
Operating Voltage 480V | ||
Application Combined Charging System | ||
Connector Gender Female | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Latch Type Locking Mechanism | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Female | ||
Orientation Straight | ||
Height 130.4mm | ||
Standards/Approvals IEC 62196-2, IEC 62196-3 | ||
Depth 128.4mm | ||
Width 108mm | ||
IP Rating IP55 | ||
Mount Type Front | ||
Better World Claim Renewable Energy Solution | ||
Colour Yellow, Green, Housing: Black, Orange | ||
Better World Product Yes | ||
Contact Resistance 37.1Ω | ||
Contact Material Silver | ||
Housing Material Plastic | ||
For Use With Type EV 2 | ||
