RS Better World

Phoenix Contact Electric Vehicle Connector

Subtotal (1 unit)*

$401.44

(exc. GST)

$441.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$401.44

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
265-9010
Distrelec Article No.:
304-13-883
Mfr. Part No.:
1271836
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electric Vehicle Connector

IP Rating

IP55, IP67

Better World Product

Yes

Better World Claim

Renewable Energy Solution

COO (Country of Origin):
PL
The Phoenix Contact vehicle charging inlet for charging with alternating current, compatible with type 1 AC vehicle charging connectors, for installation in electric vehicles for e-mobility.

Plastic material

Front and rear mounting

IP55 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy