RS Better World
Phoenix Contact Electric Vehicle Connector
- RS Stock No.:
- 265-8997
- Distrelec Article No.:
- 304-13-867
- Mfr. Part No.:
- 1211201
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$891.46
(exc. GST)
$980.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $891.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 265-8997
- Distrelec Article No.:
- 304-13-867
- Mfr. Part No.:
- 1211201
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electric Vehicle Connector | |
| IP Rating | IP55 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electric Vehicle Connector | ||
IP Rating IP55 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Phoenix Contact vehicle charging inlet for charging with alternating current and direct current, compatible with type 2 AC and CCS vehicle charging connectors, for installation in electric vehicles for electro mobility.
Safe against overheating with temperature measurement at every DC power contact
Integrated interlock during charging
Plastic material
Front and rear mounting
IP55 degree of protection
