RS Better World

Amphenol Industrial, RL9036 Receptacle EV Connector Male, 70A

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
250-3791
Mfr. Part No.:
RL9036-201-F1
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

RL9036

Connector Type

Receptacle

Current

70A

Number of Rows

1

Number of Contacts

1

Wire Size

10mm²

Operating Voltage

1kV

Application

Electric Vehicles

Minimum Operating Temperature

-40°C

Termination Type

Screw

Connector Gender

Male

Latch Type

Thumb Actuated

Orientation

Straight

Contact Gender

Male

Maximum Operating Temperature

125°C

Depth

43.9mm

Width

21mm

Height

21mm

Standards/Approvals

UL, RoHS

Mount Type

Panel

IP Rating

IP40

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Contact Plating

Silver

Pin Diameter

3.6mm

COO (Country of Origin):
CN
The Amphenol Industrial Radlok is a 1000V low cost tool free power interconnect utilizing radsok technology. Radlok is designed for energy storage, battery and device power interconnection. Mating pins and receptacies available for bus bar and panel mount configuration with lug, thread or mating radlok pin terminations.

Rated voltage of 1000V

Rated current of 70A

IP40 mated class

Screw termination

Lower temperature is -40

Upper temperature is 125

No shielding

RS Better World
  • RS Stock No. 2503787
  • Mfr. Part No. RL9036-101-F1OR
Each
$15.56
RS Better World
  • RS Stock No. 2390413
  • Mfr. Part No. RL9036-101
Each
$4.26
RS Better World
  • RS Stock No. 2390415
  • Mfr. Part No. RL9036-101-F1
Each
$10.71
RS Better World
  • RS Stock No. 1244050
  • Mfr. Part No. ELP2A04 / C10-738026-2AS4
Each
$42.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy